Hammond RL6105BK

ABS enclosure, (L x W x H) 80 x 60 x 30 mm, black (RAL 9005), IP54, RL6105BK
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6105BK.

Electro Sonic

Datasheet2 pages6 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.76%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond RL6105BK provided by its distributors.

ABS enclosure, (L x W x H) 80 x 60 x 30 mm, black (RAL 9005), IP54, RL6105BK
Hammond RL6105BK Project Enclosure GPABS 80x60x30mm General Purpose Black
Translucent Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
enclosure - plastic ABS PROJECT ENCLOSURE BLACK (3.15 x 2.36 x 1.18) Hammond PN RL6105BK : UPC [623980992587] Color: Trans. Black
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 60 / External Depth mm = 80 / External Height mm = 30 / Internal Width mm = 54.2 / Internal Depth mm = 74.2 / Internal Height mm = 24.7 / Series = RL / Enclosure Type = Standard

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM