Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RFUS1918BK1

Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 18.00 in. D Steel Black Front and Back Mount
$ 57.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RFUS1918BK1.

Farnell

Datasheet5 pages23 years ago

Newark

Master Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond 17.84D SIDE MOUNT VENTED SHELF Part Number RFVS1918BK1 [UPC 62398048195 ]
Hammond 20.84D SIDE MOUNT VENTED SHELF Part Number RFVS1921BK1 [UPC 62398010431 ]
Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 21.00 in. D Steel Black Front and Back Mount
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-2384
SHELF, 1.578 IN., 200 LBS. (MAX.), STEEL, 0.890 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSH-2385
Shelf Stationary; Ventilated; HxWxD: 21.25 x 1.58 x 17.75 in.; Steel; Black

Descriptions

Descriptions of Hammond RFUS1918BK1 provided by its distributors.

Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 18.00 in. D Steel Black Front and Back Mount
Hammond 17.84D SIDE MOUNT SOLID SHELF Part Number RFUS1918BK1 [UPC 62398048240 ]
ENCLOSURE, STEEL, 14, RAIL MOUNT, 350 LBS., 18 IN.
Four Post Mounting Sliding Shelf, Steel, Black Color
ER - Enclosure; Steel; 14; Rai
RS APAC
HAMMOND RFUS1918BK1 FIXED UNVENTED SHELF, 1.74IN, STEEL
Electronic Rack Accessories 18 x 19 SOLID SHELF
SHELF FIXED 18X17.8X1.7" BLACK
FIXED UNVENTED SHELF, 1.74IN, STEEL; Rack U Height: -; External Width - Metric: 483mm; External Depth - Metric: 457mm; For Use With: 19" Racks; External Width - Imperial: 19"; External Depth - Imperial: 18"; Product Range: -; Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM