What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PH150MLI

Transformer, control, pri: 460/230/208V, 1ph, sec: 150VA, 24/115V, 1.30/6.25A

$ 111.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PH150MLI.

Newark

Datasheet52 pages14 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hammond PH150MLI provided by its distributors.

Transformer, control, pri: 460/230/208V, 1ph, sec:150VA, 24/115V, 1.30/6.25A
Control Transformer; Transformer Type:Control; Input Voltage:480V; Current Rating:1.3A; Power Rating:150VA; Transformer Mounting:Chassis; Secondary Current Nom:6.25A; Primary Voltages:480/240, 460/230/208, 440/220/200
Control Transformer; Primary Voltages:460V / 230V / 208V; Secondary Voltages:115V / 24V; Current Rating:1.3A; Power Rating:150VA; External Depth:138.18mm; External Height:96.77mm; External Width:101.6mm; Input Voltage:480V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM