What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PFF30000

Hammond Manufacturing PFF30000 Fan Replacement Filter for NEMA 12, 8", 5 Pack, PFFG4 Series
$ 70.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PFF30000.

IHS

Datasheet1 page4 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.75%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond PFF30000 provided by its distributors.

Hammond Manufacturing PFF30000 Fan Replacement Filter for NEMA 12, 8", 5 Pack, PFFG4 Series
REPLACEMENT FILTER; Filter Material: -; Fan Frame Size: -; Product Range: PFFG4 Series 18X4617
CLIMATE CONTROL, FILTER, REPLACEMENT, FAN, PK/5, AIR FILTER
Replacement Filter 8 in. H Synthetic Fiber
HAMMOND MANUF 8" Replacement Filter N12
Racks & Rack Cabinet Accessories
Replacement Filter, 8in., 5/PK
Fan Filter Media, PFFG4 Series

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM