What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PCJ1086L

Hammond Polycarb 10X8X6 Latch w/Feet Part Number PCJ1086L [UPC 62398077012 ]
$ 104.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PCJ1086L.

Master Electronics

Datasheet2 pages5 years ago

Burklin Elektronik

Electro Sonic

TME

Inventory History

3 month trend:
-5.72%

Descriptions

Descriptions of Hammond PCJ1086L provided by its distributors.

Hammond Polycarb 10X8X6 Latch w/Feet Part Number PCJ1086L [UPC 62398077012 ]
Type 4X Junction Box, 207x152x252mm, Polycarbonate, Grey
Hammond Manufacturing Polycarb 10X8X6 Latch W/Feet
ENCLOSURE, JUNCTION BOX, GREY, PC;
Polycarb - 9.93 x 8.15 x 5.98 - Latch w/Feet
Pc Non Met Latch Feet 10 x 8 x 6 Inch
JUNCTION BOX PLAS 8.72"L X 7.2"W
PCJ JUN. BOX 252X207X152 L/GRY
ENCLOSURE, JUNCTION BOX, PC, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:252mm; External Width - Metric:207mm; External Depth - Metric:152mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM