What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PBPA19026BK2

Hammond 15U FLAT ALUMINUM RACK PANEL Part Number PBPA19026BK2 [UPC 62398040911 ]
$ 87.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19026BK2.

element14

Datasheet1 page21 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Hammond 12U FLAT ALUMINUM RACK PANEL Part Number PBPA19021BK2 [UPC 62398060160 ]
Hammond PBPA19019BK2 11U 19" Rack Aluminium Blank Panel Black 483 x 3 x 489
Hammond 13U FLAT ALUMINUM RACK PANEL Part Number PBPA19022BK2 [UPC 62398060210 ]
Bud IndustriesPA-1111-BT
Aluminum Enclosure Black AN-1308-AB, Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In)
Bud IndustriesPA-1112-BT
PANEL, RACK, 19 IN., 21 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1110-BT
Surface Shield Panel Aluminum Black Texture 17.5 in. H x 19.0 in. W

Descriptions

Descriptions of Hammond PBPA19026BK2 provided by its distributors.

Hammond 15U FLAT ALUMINUM RACK PANEL Part Number PBPA19026BK2 [UPC 62398040911 ]
ENCLOSURE, 19" RACK PANEL; Panel Type: Rack Panel; Rack U Height: 15U; Panel Material: Aluminium; Body Colour: Black; For Use With: Standard 19" Racks; External Height - Metric: 667mm; External Width - Metric: 483mm; External H
Panel, Cabinet Rack, 26.25Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Racks; Altura Externa - Imperial:26.25"; Altura Externa - Métrico:667Mm; Anchura Externa - Imperial:19" |Hammond PBPA19026BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM