Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PBPA19010UNF

Hammond PBPA19010UNF 6U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 267
$ 40.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19010UNF.

Farnell

Datasheet1 page16 years ago

Newark

element14

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-25.87%

Supply Chain

Introduction Date2026-08-04

Related Parts

Hammond PBPA19008UNF 5U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 222
Hammond PBPA19012UNF 7U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 311
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, SMOOTH BEIGE, 0.125 IN., 8
Bud IndustriesSFA-1836
Surface Shield Panel 0.12 in. Aluminum White 10.5 in. H x 19.0 in. W
Bud IndustriesSFA-1835
PANEL, RACK, 19 IN., 8.75 IN., ALUMINUM, NATURAL, 0.125 IN., 4
Bud IndustriesSFA-1837
Sloping Panel Steel Enclosure C-1584, Sloping Panel Steel Enclosure (6.5 X 7.1 X 7.3 In)

Descriptions

Descriptions of Hammond PBPA19010UNF provided by its distributors.

Hammond PBPA19010UNF 6U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 267
Hammond 6U FLAT ALUMINUM RACK PANEL Part Number PBPA19010UNF [UPC 62398059900 ]
Electronic Rack Accessories 10.5 PANEL Unfinished
PANEL, RACK, 19 IN., 10.5 IN., ALUMINUM, 0.125 IN., 8
6U Aluminum Blanking Panel, Unfinished
PANEL 19X10.470X0.125" NATURAL
PANEL, ALUMINIUM, 19", 6U; Panel Type: Rack Panel; Rack U Height: 6U; Panel Material: Aluminium; Body Colour: Unfinished; For Use With: Standard 19" Rack Cabinets; External Height - Metric: 266.7mm; External Width - Metric: 482

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM