Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PBFS19001BK2

Hammond 1U FORMED STEEL RACK PANEL Part Number PBFS19001BK2 [UPC 62398058630 ]
$ 10.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBFS19001BK2.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet15 pages12 years ago
Datasheet1 page13 years ago

Master Electronics

element14 APAC

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-01-03

Related Parts

Hammond 1U FLAT STEEL RACK PANEL Part Number PBPS19001BK2 [UPC 62398060810 ]
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001BK2 [UPC 62398059620 ]
Hammond PPFS19001BK2 1U Steel Blank Panel Black - Perforated 483 x 2 x 44
Bud IndustriesPA-1101-BT
Panel Surface Shield 19" 1U Alu Black; |Bud Industries PA-1101-BT
Bud IndustriesCM-1220
CABLE RING, STEEL, PANEL MOUNTING, 3.5 IN., 1.25 IN., 0.437 IN., SMOOTH BLACK
Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond PBFS19001BK2 provided by its distributors.

Hammond 1U FORMED STEEL RACK PANEL Part Number PBFS19001BK2 [UPC 62398058630 ]
PANEL, STEEL, BLACK, 1U, FORMED; Panel Type: Rack Panel; Rack U Height: 1U; Panel Material: Steel; Body Colour: Black; For Use With: Standard 19" Rack Cabinets; External Height - Metric: 44mm; External Width - Metric: 483mm; Ex
Rack Panel, 1.72" X 19", Steel, Black; Material Del Panel:Steel; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:1.72"; Altura Externa - Métrico:44Mm; Anchura Externa - Imperial:19" |Hammond PBFS19001BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBFS 19 001 BK2