Hammond N1A24209

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 24X20X9
$ 321.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1A24209.

Master Electronics

Datasheet1 page9 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Related Parts

HammondN1A20209
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X20X9
Hammond1420E7
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED
HammondN1A24207
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X20X7

Descriptions

Descriptions of Hammond N1A24209 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X20X9
N1 Enclosure with Panel 24 x 20 x 9 Steel/Gray 24 x 20 x 9 Inch
1/4-Turn Latch Enclosure, 24 in H, 9 in D, 20 in W, 1, Steel
N1 Enclosure w/panel - 24 x 20 x 9 - Steel/Gray NEMA 1 ENCL (24 x 20 x 9) Hammond PN N1A24209 : UPC [623980280943]
Enclosure Wall Mount; Mild Steel; HxWxD: 24 x 20 x 9 in.
Enclosure, 24in.Hx20in.Wx9in.D, N1,
NEMA Enclosures NEMA 1 24X20X9
ENCLOSURE, INSTRUMENT, STEEL, GRAY; Encl; ENCLOSURE, INSTRUMENT, STEEL, GRAY; Enclosure Type:Instrument; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:24"; External Width - Imperial:20"; External Depth - Imperial:9"; IP Rating:20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM