What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EN4SD483612LG

NEMA 4, 12 Eclipse Enclosure 48 x 36 x 12 Steel/Light Gray 48 x 36 x 12 Inch
$ 848.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD483612LG.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Related Parts

NEMA 4,12 Eclipse Enclosure 36 x 36 x 12 Steel/Gray 36 x 36 x 12 Inch
NEMA 4,12 Eclipse Enclosure 36 x 36 x 12 Steel/Light Gray 36 x 36 x 12 Inch
3 Point Latch with Handle Electrical Enclosures, 42 in H, 12 in D, 36 in W, NEMA 4, Steel

Descriptions

Descriptions of Hammond EN4SD483612LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 48 x 36 x 12 Steel/Light Gray 48 x 36 x 12 Inch
Hammond (48.00 x 36.00 x 12.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 148 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.22m; External Width - Metric:914mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM