What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EN4SD423616GY

NEMA 4, 12 Eclipse Enclosure 42 x 36 x 16 Steel/Gray 42 x 36 x 16 Inch
$ 882.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD423616GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

NEMA 4,12 Eclipse Enclosure 48 x 36 x 16 Steel/Light Gray 48 x 36 x 16 Inch
HammondST483616LG
NEMA 4,12 Eclipse Slope Top Enclosure 48 x 36 x 16 Steel/Light Gray 48 x 36 x 16 Inch
NEMA 4,12 Eclipse Enclosure 36 x 36 x 12 Steel/Gray 36 x 36 x 12 Inch

Descriptions

Descriptions of Hammond EN4SD423616GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 42 x 36 x 16 Steel/Gray 42 x 36 x 16 Inch
Hammond (42.00 x 36.00 x 16.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 140 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.07m; External Width - Metric:914mm; External Depth - Metric:406mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM