Hammond EN4SD20248GY

Enclosure, Wallmount, Nema 4, Quarter Turn, Hinge, Handle, Steel, 20X24X8
$ 400.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD20248GY.

Farnell

Datasheet6 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 20 x 20 x 8 Steel/Light Gray 20 x 20 x 8 Inch
NEMA 4,12 Eclipse Enclosure 20 x 12 x 8 Steel/Light Gray 20 x 12 x 8 Inch
NEMA 4,12 Eclipse Enclosure 16 x 20 x 8 Steel/Light Gray 16 x 20 x 8 Inch

Descriptions

Descriptions of Hammond EN4SD20248GY provided by its distributors.

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X24X8
Hammond (20.00 x 24.00 x 8.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 32 Lbs
ENCLOSURE, WALL MOUNT, STEEL , GRY; Encl; ENCLOSURE, WALL MOUNT, STEEL , GRY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:508mm; External Width - Metric:610mm; External Depth - Metric:203mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM