Hammond EN4SD202012SS

NEMA 4x Eclipse Enclosure 20 x 20 x 12 304 Stainless Steel 20 x 20 x 12 Inch
$ 1,204.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD202012SS.

Master Electronics

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-36.62%

Related Parts

HammondST202012SS
NEMA 4x Eclipse Slope Top Enclosure 20 x 20 x 12 304 Stainless Steel 20 x 20 x 12 Inch
NEMA 4x Wallmt Slope Top Enclosure 20 x 20 x 12 304 Stainless Steel 20 x 20 x 12 Inch
Clamps Electrical Enclosure, 20 in H, 10 in D, 16 in W, 12, 13, 4, 4X, Aluminum

Descriptions

Descriptions of Hammond EN4SD202012SS provided by its distributors.

NEMA 4x Eclipse Enclosure 20 x 20 x 12 304 Stainless Steel 20 x 20 x 12 Inch
Hammond 20.00 x 20.00 x 12.00 Type 4X Stainless Steel Wallmount Enclosure. UL 508 Type 3R, 4, 4X and 12 & NEMA 3R, 4, 4X, 12 and 13 - IP66
ENCLOSURE, WALL MOUNT, 304 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:304 Stainless Steel; External Height - Metric:508mm; External Width - Metric:508mm; External Depth - Metric:305mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM