What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EN4SD202010SS

NEMA 4x Eclipse Enclosure 20 x 20 x 10 304 Stainless Steel 20 x 20 x 10 Inch
$ 1,072.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD202010SS.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NEMA 4x Eclipse Enclosure 16 x 20 x 10 304 Stainless Steel 16 x 20 x 10 Inch
Clamps Electrical Enclosure, 20 in H, 10 in D, 16 in W, 12, 13, 4, 4X, Aluminum
NEMA 4x Eclipse Enclosure 20 x 16 x 10 304 Stainless Steel 20 x 16 x 10 Inch
Bud IndustriesSNB-3737-SS
Enclosure 15.75 in. H x 15.75 in. W x 7.87 in. D 304 Stainless Steel Gray NEMA 4X

Descriptions

Descriptions of Hammond EN4SD202010SS provided by its distributors.

NEMA 4x Eclipse Enclosure 20 x 20 x 10 304 Stainless Steel 20 x 20 x 10 Inch
Hammond 20.00 x 20.00 x 10.00 Type 4X Stainless Steel Wallmount Enclosure. UL 508 Type 3R, 4, 4X and 12 & NEMA 3R, 4, 4X, 12 and 13 - IP66
ENCLOSURE, WALL MOUNT, 304 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:304 Stainless Steel; External Height - Metric:508mm; External Width - Metric:508mm; External Depth - Metric:254mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM