Hammond EN4SD20166WGY

NEMA 4, 12 Eclipse Window Door Enclosure 20 x 16 x 6 Steel/Gray 20 x 16 x 6 Inch
$ 453.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD20166WGY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.75%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 12 x 6 Steel/Light Gray 24 x 12 x 6 Inch
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X20X6
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X12X6

Descriptions

Descriptions of Hammond EN4SD20166WGY provided by its distributors.

NEMA 4,12 Eclipse Window Door Enclosure 20 x 16 x 6 Steel/Gray 20 x 16 x 6 Inch
Enclosure Met, Wall Mount, Mild Steel; |Hammond EN4SD20166WGY
ENCLOSURE, WALLMOUNT, WINDOW, NEMA 4, QUARTER TURN, HINGE, STEEL
1/4 Turn Latch Electrical Enclosures, 20 in H, 6 in D, 16 in W
Enclosure, 20in.Hx16in.Wx6in.D, N4/12,
NEMA Enclosures ECL N4 1 DR. C/W WIN
ENCLOSURE, WALL MNT, IP66, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:508mm; External Width - Metric:406mm; External Depth - Metric:152mm; IP Rating:IP66; Body Color:Gray 27C

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM