What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EJ161410S16

NEMA 4x Eclipse Junior Enclosure with Panel 16 x 14 x 10 316 Stainless Steel 16 x 14 x 10 Inch
$ 925.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ161410S16.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

NEMA 4x J Box Hinge Cover with Panel 16 x 14 x 10 304 Stainless Steel 16 x 14 x 10 Inch
ENCLOSURE, JUNCTION BOX, ALUM, NATURAL;; NATURAL; Enclosure Type:Electrical / Industrial;
enclosure - NEMA 4X piano hinged 304 stainless steel without inner panel
Bud IndustriesSNB-3737-SS
Enclosure 15.75 in. H x 15.75 in. W x 7.87 in. D 304 Stainless Steel Gray NEMA 4X
Bud IndustriesRM-14213
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X6.968 IN, RM SERIES
Bud IndustriesRM-14215
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X10.468 IN, RM SERIES

Descriptions

Descriptions of Hammond EJ161410S16 provided by its distributors.

NEMA 4x Eclipse Junior Enclosure with Panel 16 x 14 x 10 316 Stainless Steel 16 x 14 x 10 Inch
N4X Eclipse Junior encl w/ panel - 16 x 14 x 10 - 316 SS ECLIPSE JR. 316SS - 1 DR. WALL (16 x 14 x 10) Hammond PN EJ161410S16 : UPC [623980050157]
ENCLOSURE, JUNCTION BOX, 316 SS, NATURAL; Enclosure Type:Junction Box; Enclosure Material:316 Stainless Steel; External Height - Metric:406mm; External Width - Metric:356mm; External Depth - Metric:254mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM