What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond CT150A

Current Metering Transformer 150: 5A 600V 1.20 in. Dia. Window Mounting Bracket Base

$ 56.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CT150A.

IHS

Datasheet2 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.52%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond CT150A provided by its distributors.

Current Metering Transformer 150:5A 600V 1.20 in. Dia. Window Mounting Bracket Base
Current transformer, toroidal, chassis mount, current ratio 150:5, CT series TOR CT RATIO 150:5 Hammond PN CT150A : UPC [623980952895]
Current Transformer, 150:5A, 1.2% Accuracy Class
Current Transformers IndoorToroidal 1.2VA 150:5, Accuracy 2%
CURRENT TRANSFORMER TOROID 2VA 150:5
Hammond Manufacturing Tor Ct Ratio 150:5
Power Transformers RATIO 150:5

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM