Hammond CS18188

Enclosure, Junction Box, Mild Steel, 18X8X18, Nema 1, No Knockouts
$ 78.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS18188.

Master Electronics

Datasheet1 page0 years ago

X-ON

Inventory History

3 month trend:
+63.58%

Related Parts

HammondCSKO18186
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 15X17, NEMA 1
HammondCS18186
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X6X18, NEMA 1, NO KNOCKOUTS
HammondCHKO18186
Enclosure Junction Box Mild Steel Gray 18x18x6 Inch Quarter Turn Knockouts
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesC-1894
Bud Industries C-1894 Sloping Panel Enclosure, Steel, 8x14.1x8 in, Sloping Panel Series
Bud IndustriesSNB-3743
Bud Industries SNB-3743 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x14x7.9 in

Descriptions

Descriptions of Hammond CS18188 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X8X18, NEMA 1, NO KNOCKOUTS
N1 Screw Cover - 18 x 18 x 8 - Steel/Gray SCREW COVER NO KO'S 18X18X8 (18 x 18 x 8) Hammond PN CS18188 : UPC [623980360423]
ENCLOSURE, JUNCTION BOX, STEEL , GRY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 457mm; External Width - Metric: 457mm; External Depth - Metric: 203mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM