Hammond CHKO36248

Enclosure, Junction Box, Mild Steel, Gray, 36X24X8 in, Quarter Turn, Knockouts
$ 241.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO36248.

Master Electronics

Datasheet1 page0 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.89%

Related Parts

HammondCS36248
ENCLOSURE, JUNCTION BOX, MILD STEEL, 36X24X8, NEMA 1, NO KNOCKOUTS
HammondCHKO36246
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 36X24X6 IN, QUARTER TURN, KNOCKOUTS
HammondCS36246
Enclosure, 36in.Hx24in.Wx6in.D, N1,

Descriptions

Descriptions of Hammond CHKO36248 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 36X24X8 IN, QUARTER TURN, KNOCKOUTS
N1 Hinge Cover w/KO's - 36 x 24 x 8 - Steel/Gray HINGE COVER W/KO'S 36X24X8 (36 x 24 x 8) Hammond PN CHKO36248 : UPC [623980361253]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:36"; External Width - Imperial:24"; External Depth - Imperial:8"; IP Rating:30

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM