What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond C3RWT1060

Hammond Manufacturing Type 3R Wiring Trough - 10X10X60 - Steel
$ 341.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT1060.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-45.00%

Related Parts

HammondC3RWT1048
Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT1048
HammondC3RWT1072
Hammond Manufacturing Type 3R Wiring Trough - 10X10X72 - Steel
HammondC3RWT1036
Hammond Manufacturing Type 3R Wiring Trough - 10X10X36 - Steel
Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES
Bud IndustriesJBH-4960-KO
Bud Industries JBH-4960-KO Junction Box, Knockouts, Hinged, 10x10x4 in, JBH Series
Bud IndustriesJB-3960-KO
Enclosure 10.00 in. H x 10.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond C3RWT1060 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 10X10X60 - Steel
Type 3R Wiring Trough - 10x10x60 - Steel/Gray 3R TROUGH 10X10X60 (10 x 10 x 60) Hammond PN C3RWT1060 : UPC [623980847559]
WIRING TROUGH, STEEL, GRAY, 60" L; External Height - Metric:254mm; External Width - Metric:254mm; Length - Metric:1.52m; External Height - Imperial:10"; External Width - Imperial:10"; Length - Imperial:60"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM