What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond BF5G

Transformer Class 2 Energy Limiting Box Mount 75VA 240V Input 24V Ouput
$ 48.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond BF5G.

IHS

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.82%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond BF5G provided by its distributors.

Transformer Class 2 Energy Limiting Box Mount 75VA 240V Input 24V Ouput
Transformer Energy Limiting; 240VAC Primary; 50/60 Hz; 75 VA
Power Transformers Class2, Energy Limit Primary 240VAC, 75VA
TRANSFORMER - CLASS 2 ENERGY LIMITING
Hammond Manufacturing Class 2 Tx 75Va 240V
Class 2 Transformers CTL 75VA 240 24
PWR XFMR LAMINATED 75VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM