What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond BE5DG

Transformer Class 2 Energy Limiting Box Mount 40VA 208/240V Input 24V Ouput
$ 14.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond BE5DG.

IHS

Datasheet2 pages3 years ago

Newark

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+34.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond BE5DG provided by its distributors.

Transformer Class 2 Energy Limiting Box Mount 40VA 208/240V Input 24V Ouput
Transformer Energy Limiting; 208/240VAC Primary; 60 Hz; 40 VA
Power Transformer 40VA Screw Terminal/Quick Fit Tab Nipple Locknut
Transformer, 24V, 40Va, 1.67A; Power Rat |Hammond BE5DG
Power Transformers Class2, Energy Limit 208/240V 1.67A 40VA
TRANSFORMER - CLASS 2 ENERGY LIMITING
Hammond Manufacturing Class 2 Tx 40Va 208/240V
Class 2 Transformers CTL 40VA 208/240 24
PWR XFMR LAMINATED 40VA CHAS MT
TRANSFORMER, ISOLATION, 1 X 24V, 40VA; P; TRANSFORMER, ISOLATION, 1 X 24V, 40VA; Primary Voltages:1 x 208V, 1 x 240V; Secondary Voltages:1 x 24V; Current Rating:1.67A; Power Rating:40VA; Plug Type:(Not Applicable)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM