Hammond BE2G

Hammond Manufacturing BA-BE BE2G Energy Limiting Transformer 120V Primary 24V Secondary 1 Tap 40 VA
$ 15.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond BE2G.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond BE2G provided by its distributors.

Hammond Manufacturing BA-BE BE2G Energy Limiting Transformer 120V Primary 24V Secondary 1 Tap 40 VA
TRANSFORMER, ENERGY LIMITING, ENCLOSED, 1, FREQ 60HZ, PRI 120VAC, SEC 24VAC
Class 2 Power Transformer 120VAC 40VA 24V Secondary Screw Terminal/Quick Fit Tab Nipple Lock Nut
Transformer, Class 2 energy limiting, box mount, 40VA, 120V input, 24V ouput CLASS 2 TX 40VA 120V Hammond PN BE2G : UPC [623980056708]
Power Transformer 1500VAC 40VA Screw Nipple Locknut
1PH 40VA 120V-AC 24V-AC VOLTAGE TRANSFORMER
transformer - class 2 energy limiti
TRANSFORMER, 40VA, 120V, 1X24V
TRANSFORMER, 24V, 40VA, 1.67A;
HAMMOND CLASS 2 TXFM, 40VA 120V
PWR XFMR LAMINATED 40VA CHAS MT
XFRMR LAMINATED 40VA CHAS MOUNT
TRANSFORMER, 24V, 40VA, 1.67A; Chassis Mount Transformer Type: Class 2 Energy Limiting; Secondary Voltages: 24V; Power Rating: 40VA; Frequency Range: 60Hz; Winding Type: Single Primary, Single Secondary; C 24B4293

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM