What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond BC2G

Transformer Class 2 Energy Limiting Box Mount 12VA 120V Input 24V Ouput
$ 12.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond BC2G.

IHS

Datasheet2 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.56%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond BC2G provided by its distributors.

Transformer Class 2 Energy Limiting Box Mount 12VA 120V Input 24V Ouput
Transformer Energy Limiting; 120VAC Primary; 60 Hz; 12 VA
Power Transformers Class2, Energy Limit 120V, 0.5A, 12VA
TRANSFORMER, ISOLATION, 120V, 12VA
TRANSFORMER - CLASS 2 ENERGY LIMITING
Hammond Manufacturing Class 2 Tx 12Va 120V
HAMMOND CLASS 2 TXFM, 12VA 120V
Transformers CTL 12VA 120 24 C20
PWR XFMR LAMINATED 12VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM