What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 372FX

Transformer High Voltage & Filament 150VA 600V C.T @ 173Ma. 300 Series
$ 149.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 372FX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-74.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 372FX provided by its distributors.

Transformer High Voltage & Filament 150VA 600V C.T @ 173Ma. 300 Series
Power Transformer 2000VAC 150VA 11 Terminal Wire Lead Flange Mount
Transformer Power; Wire Leads; Chassis Mount; 173mA Output
Power Transformers Universal Primary 150VA/600V CT @173mA
transformer - plate & filament
Power Transformers 150VA ENCLOSED Plate & Filament
Hammond Manufacturing Multi Tap Pri 50/60Hz 150Va
PWR XFMR LAMINATED 150VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM