What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 370FX

Transformer High Voltage & Filament 141VA 550V C.T @ 173Ma. 300 Series
$ 131.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 370FX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+34.42%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 370FX provided by its distributors.

Transformer High Voltage & Filament 141VA 550V C.T @ 173Ma. 300 Series
Power Transformer 2000VAC 141VA 11 Terminal Wire Lead Flange Mount
Transformer Power; Wire Leads; Chassis Mount; 173mA Output
Power Transformers Universal Primary 141VA/550V CT @173mA
Power Transformers 142VA ENCLOSED Plate & Filament
Hammond Manufacturing Multi Tap Pri 50/60Hz 142Va
TRANSFORMER - PLATE & FILAMENT
PWR XFMR LAMINATED 141VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM