Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 369AX

Transformer High Voltage & Filament 40VA 250V C.T @ 115Ma. 300 Series
$ 90.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 369AX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-35.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Hammond 369AX provided by its distributors.

Transformer High Voltage & Filament 40VA 250V C.T @ 115Ma. 300 Series
Power Transformer 2000VAC 40VA Wire Lead Flange Mount
Power Transformers Universal Primary 40VA, 250V CT @115mA
Power Transformers 40VA ENCLOSED Plate & Filament
Hammond Manufacturing Multi Tap Pri 50/60Hz 40Va
TRANSFORMER - PLATE & FILAMENT
PWR XFMR LAMINATED 40VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM