What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 270DAX

Transformer High Voltage 76VA Primary 117VAC Hv Secondary 520V C.T @ 104mA Vertical Mount
$ 81.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 270DAX.

IHS

Datasheet3 pages4 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-71.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 270DAX provided by its distributors.

Transformer High Voltage 76VA Primary 117VAC Hv Secondary 520V C.T @ 104mA Vertical Mount
Power Transformer 2000Vrms 146VA 11 Terminal Wire Lead Flange Mount
Transformer Power; 117VAC Primary; 50/60 Hz; 76 VA
transformer - power classis plate & filament
Hammond Manufacturing 260-0-26090Ma 63V@4A50/60
PWR XFMR LAMINATED 76VA CHAS MT
XFRMR LAMINATED 76VA CHAS MOUNT
TXFR PWR CLASSIS PLATE+FILAMEN
Hammond High Voltage Chassy Mount Power Transformer Primary [117VAC, 76VA @ 50/60Hz] >> Secondary Filament 1 [6.3V @ 3.5Awith R.M.S. of 520V C.T. @ 104ma.. Overall Dims WidthxDepthxHeight of 2.50 x 3.00 x 3.13. ROHS and CSA.
CHASSIS MOUNT TRANSFORMER, 76VA; Chassis Mount Transformer Type:High Voltage; Secondary Voltages:520V; Power Rating:76VA; Frequency Range:50Hz / 60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:104mA RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM