What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 266L24

Power Transformer Chassis Mount 48VA 24V @ 2A Or 12V @ 4A 266 Series

$ 22.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266L24.

IHS

Datasheet3 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-13.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 266L24 provided by its distributors.

Power Transformer Chassis Mount 48VA 24V @ 2A Or 12V @ 4A 266 Series
TRANSFORMER 48VA 117/234VAC PRIMARY 12/24VAC 4/2A SECONDARY 266 SERIES
Transformer Power; 117/234VAC Primary; 50/60 Hz; 48 VA
Split Bobbin Power Transformer, 48VA
Hammond Manufacturing Power Tx 24V@2A 12V @ 4A
Power Transformers 48VA 24V / 12V 6 Leads
PWR XFMR LAMINATED 48VA CHAS MT
XFRMR LAMINATED 48VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM