What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229D40

Transformer PCB Mount Low Profile 48VA 40V C.T @ 1.2A 20V @ 2.4A 229 Series

$ 25.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229D40.

IHS

Datasheet3 pages3 years ago

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.86%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Hammond 229D40 provided by its distributors.

Transformer PCB Mount Low Profile 48VA 40V C.T @ 1.2A 20V @ 2.4A 229 Series
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 20/40VAC, PCB
Power Transformer 1750Vrms 48VA 8 Terminal PC Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 48 VA
Split Bobbin Power Transformer, 48VA
transformer - power, low volt, pc m
Hammond Manufacturing Tx 115/230V 48Va 50/60Hz
Power Transformers XFMR 115/230V 40V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM