What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229B34

Transformer PCB Mount Low Profile 12VA 34V C.T @ 340Ma 17V @ 680Ma 229 Series

$ 12.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229B34.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

DigiKey

Electro Sonic

Inventory History

3 month trend:
+115%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 229B34 provided by its distributors.

Transformer PCB Mount Low Profile 12VA 34V C.T @ 340Ma 17V @ 680Ma 229 Series
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 17/34VAC, PCB
Transformer Power; Solder Terminals; 12 VA; 680/340mA Output
Power Transformer 1750Vrms 12VA 8 Terminal PC Pin Thru-Hole
Low Voltage Transformer; Power Rating:12 |Hammond 229B34
Split Bobbin Power Transformer, 12VA
Hammond Manufacturing Tx 115/230V 12Va 50/60Hz
Power Transformers 34V CT@340/17V@680
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 17V; Current Rating:680mA; Power Rating:12VA; Transformer Mounting:PC Board; Secondary Current Nom:340mA; Transformer Type:Bobbin; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM