What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229B24

Transformer PCB Mount Low Profile 12VA 24V C.T @ 500Ma 12V @ 1A 229 Series

$ 13.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229B24.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 229B24 provided by its distributors.

Transformer PCB Mount Low Profile 12VA 24V C.T @ 500Ma 12V @ 1A 229 Series
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB
Transformer Power; Solder Terminals; 12 VA; 1000/500mA Output
Power Transformer 1750Vrms 12VA 8 Terminal PC Pin Thru-Hole
Bobbins Transformer; Secondary Voltages:; Bobbins Transformer; Secondary Voltages:2 x 12V; Current Rating:1A; Power Rating:12VA
Split Bobbin Power Transformer, 12VA
transformer - power, low volt, pc m
Hammond Manufacturing Tx 115/230V 12Va 50/60Hz
Power Transformers 24V CT@500/12V@1A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM