Hammond 229B230

Transformer PCB Mount Low Profile 12VA 230V C.T @ 50Ma 115V @ 100Ma 229 Series
$ 12.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229B230.

IHS

Datasheet3 pages3 years ago

Upverter

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-16.17%

CAD Models

Download Hammond 229B230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 229B230 provided by its distributors.

Transformer PCB Mount Low Profile 12VA 230V C.T @ 50Ma 115V @ 100Ma 229 Series
Power Transformer 1750Vrms 12VA 8 Terminal PC Pin Thru-Hole
Transformer Power; Solder Terminals; 12 VA; 100/50mA Output
Transformer, Isolation, 230V Ct, 12Va; P |Hammond 229B230
TRANSFORMER, PC MT, 115/230V PRI, 12VA, 230VCT@50MA, 115V@100MA
Split Bobbin Power Transformer, 12VA
transformer - power, low volt, pc m
XFRMR SEMI-TORO 12VA THRU HOLE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM