What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229B16

Transformer PCB Mount Low Profile 12VA 16V C.T @ 700Ma 8V @ 1.4A 229 Series

$ 13.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229B16.

IHS

Datasheet3 pages3 years ago

Master Electronics

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
-8.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 229B16 provided by its distributors.

Transformer PCB Mount Low Profile 12VA 16V C.T @ 700Ma 8V @ 1.4A 229 Series
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC, PCB
Transformer Power; Solder Terminals; 12 VA; 1400/700mA Output
Power Transformer 1750Vrms 12VA 8 Terminal PC Pin Thru-Hole
Split Bobbin Power Transformer, 12VA
Bobbins Transformer; Secondary Voltages:; Bobbins Transformer; Secondary Voltages:2 x 8V; Current Rating:1.4A; Power Rating:12VA
Hammond Manufacturing Tx 115/230V 12Va 50/60Hz
XFRMR SEMI-TORO 12VA THRU HOLE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM