Hammond 229A34

Transformer PCB Mount Low Profile 6VA 34V C.T @ 170Ma 17V @ 340Ma 229 Series
$ 9.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229A34.

IHS

Datasheet3 pages3 years ago

element14 APAC

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.57%

CAD Models

Download Hammond 229A34 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 229A34 provided by its distributors.

Transformer PCB Mount Low Profile 6VA 34V C.T @ 170Ma 17V @ 340Ma 229 Series
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 17/34VAC, PCB
Transformer Power; Solder Terminals; 6 VA; 340/170mA Output
Power Transformer 1750Vrms 6VA 8 Terminal PC Pin Thru-Hole
Bobbins Transformer; Power Rating:6W; Se |Hammond 229A34
Split Bobbin Power Transformer, 6VA
Power Transformers LOW PROFILE
HAMMOND TXFM 115/230V 6VA 50/60HZ
BOBBINS TRANSFORMER; Primary Voltages:2; BOBBINS TRANSFORMER; Primary Voltages:2 x 115V, 2 x 230V; Current Rating:170mA; Power Rating:6W; Plug Type:-; Leaded Process Compatible:No

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM