Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 229A230

Power Transformer Low Voltage/Filament Dual Primary & Secondary 115/230V 6VA 50/60HZ

$ 9.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229A230.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-40.91%

CAD Models

Download Hammond 229A230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 229A230 provided by its distributors.

Power Transformer Low Voltage/Filament Dual Primary & Secondary 115/230V 6VA 50/60HZ
Power Transformer 1750Vrms 6VA 8 Terminal PC Pin Thru-Hole
Transformer Power; Solder Terminals; 6 VA; 50/25mA Output
TRANSFORMER, POWER, CHAS MT, 115/230V 6VA 50/60HZ
Split Bobbin Power Transformer, 6VA
Power Transformers 230V CT@25/115V@50
Transformer, PCB mount, low profile, 6VA, 230V C.T. @ 25ma, 115V @ 50ma, 229 Series TX 115/230V 6VA 50/60HZ Hammond PN 229A230 : UPC [623980269207]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM