What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 227P

Transformer PCB Mount Epoxy-Cast 40VA 26V C.T @ 1.54A 13V @ 3.08A 227 Series
$ 67.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 227P.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 227P provided by its distributors.

Transformer PCB Mount Epoxy-Cast 40VA 26V C.T @ 1.54A 13V @ 3.08A 227 Series
Transformer Power; 115VAC Primary; 400 Hz; 40 VA
Power Transformer 40VA 6 Terminal PC Pin Thru-Hole
Power Transformers LowProfile/EpoxyCast 26V CT@1.54A 40VA
transformer - power, low volt, pc m
Power Pcb 40Va 115V Rohs Compliant: Yes |Hammond 227P
TRANSFORMER, 40VA, ENCLOSED, PRI:
TRANSFORMER, 26V / 2 X 13V, 40VA
Hammond Manufacturing Power Pcb 40Va 115V
Power Transformers LOW PROFILE
TRANSFORMER, ISOLATION, 40VA, 2 X 26V; P; TRANSFORMER, ISOLATION, 40VA, 2 X 26V; Primary Voltages:1 x 115V; Secondary Voltages:1 x 26V, 2 x 13V; Current Rating:1.54A; Power Rating:40VA; Plug Type:(Not Applicable)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM