Hammond 20P2218

Hammond Manufacturing Panel 22 X 18 - Fits Encl 24 X 20 - Ste
$ 77.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 20P2218.

Master Electronics

Datasheet1 page0 years ago

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SHELF, STEEL, 18 GA. (SHELF) AND 14 GA. (BRACKETS), RAIL MOUNT, 85 LBS., 19 IN.
Hammond20P1818
Hammond Manufacturing Panel 18 X 18 - Fits Encl 20 X 20 - Ste
Four Post Mounting Fixed Chassis Shelf, Steel, White, 17.85In Length, 16In Depth, 1.32In Height
Bud IndustriesPA-1108-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37215-B (7.2 X 7.2 X 5.7 in)
Bud IndustriesPA-1109-WH
PANEL, RACK, 19 IN., 15.75 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1138-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-39220-B (10 X 6.2 X 4.2 in)

Descriptions

Descriptions of Hammond 20P2218 provided by its distributors.

Hammond Manufacturing Panel 22 X 18 - Fits Encl 24 X 20 - Ste
Electronic Rack Accessories 1420 PANEL 22X18
INNER PANEL, ENCLOSURE, STEEL, WHITE; Panel Type:Inner Panel; Panel Material:Steel; Body Color:White; For Use With:Hammond 1420 Series 24" x 20" Enclosures; External Height - Metric:559mm; External Width - Metric:457mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM