Hammond 195T5

Fixed Inductor 100mH 5A 640 mOhm Chassis Mount
$ 115.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195T5.

IHS

Datasheet3 pages3 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.85%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan2534-72L
General Purpose Inductor, 100000uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Hammond 195T5 provided by its distributors.

Fixed Inductor 100mH 5A 640 mOhm Chassis Mount
General Purpose Inductor, 100000uH, 15%, 1 Element
REACTOR, DC, CHOKE, 100MH, 5A, .64OHMS | Hammond Manufacturing 195T5
High Current Choke 100000uH 15% 5A 0.64Ohm DCR Screw
195 Nonstandard 4.500Lx5.250W 114.30mmx133.35mm 100mH
Hammond Choke, heavy current, Parallel: 100mH @ 5A, Series: 0.5mH @ 50A, 196 Series Part Number 195T5 [UPC 62398026380 ]
DC FILTER CHOKE, 0.1H, 5A, 15%; Product; DC FILTER CHOKE, 0.1H, 5A, 15%; Product Range: 195 Series; Inductance: 100mH; DC Current Rating: 5A; DC Resistance Max: 0.64ohm; Inductance Tolerance: ± 15%; Self Resonant Frequency Min: -; Inductor Case Style: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM