What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 195P5

Fixed Ind 30MH 5A 230 Mohm Chass
$ 88.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195P5.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2534-58L
General Purpose Inductor, 27000uH, 15%, 1 Element, Ferrite-Core
API Delevan2534-60L
General Purpose Inductor, 33000uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Hammond 195P5 provided by its distributors.

FIXED IND 30MH 5A 230 MOHM CHASS
General Purpose Inductor, 30000uH, 15%, 1 Element
High Current Choke 30000uH 15% 5A 0.23Ohm DCR Screw
Hammond Choke, heavy current chassis mount, single coil, 30mH @ 5A, 195 Series Part Number 195P5 [UPC 62398026330 ]
Choke 600VAC 5A 15 Percent Impedence at 600V Open
INDUCTORS, FIXED, 30MH 5A .23 REACTOR
195 Nonstandard 3.750Lx4.200W 95.25mmx106.68mm 30mH
HMND HEAVY CURRENT 5 TO;100 AMP REACTOR

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM