What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187F20

Power Transformer 2000Vrms 100VA 5 Terminal Solder Lug/Quick Connect Flange Mount
$ 20.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187F20.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+124%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 187F20 provided by its distributors.

Power Transformer 2000Vrms 100VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115Vac 100VA 20V C.T.@5A 187 Series
Transformer Power; 115VAC Primary; 50/60 Hz; 100 VA
Split Bobbin Power Transformer, 100VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 100Va 50/60Hz
Transformers 50/60HZ 100VA 20VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 20V C.T. Secondary 5 Amps, 100 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 100VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM