What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187F16

Transformer Chassis Mount 115Vac 100VA 16V C.T.@6.25A 187 Series
$ 20.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187F16.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.89%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 187F16 provided by its distributors.

Transformer Chassis Mount 115Vac 100VA 16V C.T.@6.25A 187 Series
Transformer Power; 115VAC Primary; 50/60 Hz; 100 VA
Power Transformers Single Primary 115V 100VA, 16V CT @6.25A
Split Bobbin Power Transformer, 100VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 100Va 50/60Hz
Transformers 115VAC 16VCT 6.25A
PWR XFMR LAMINATED 100VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 16V C.T. Secondary 6.25 Amps, 100 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM