What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187D12

Power Transformer 2000Vrms 31.5VA 5 Terminal Solder Lug/Quick Connect Flange Mount
$ 10.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187D12.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-28.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 187D12 provided by its distributors.

Power Transformer 2000Vrms 31.5VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Power; 115VAC Primary; 50/60 Hz; 31.50 VA
Power Transformers Single Primary 115V 31.5VA/12.6V CT@2.5A
Split Bobbin Power Transformer, 31.5VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 315Va 50/60Hz
Power Transformers 30VA 50/60HZ 12.6VCT
PWR XFMR LAMINATED 31.5VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 12.6V C.T. Secondary 2.5 Amps, 31.5 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM