What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187C24

Power Transformer 2000Vrms 12VA 5 Terminal Solder Lug/Quick Connect Flange Mount
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187C24.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 187C24 provided by its distributors.

Power Transformer 2000Vrms 12VA 5 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, CHASSIS MT, 115V, 24V@.5A | Hammond Manufacturing 187C24
Low Voltage Power Transformer 12VA 115V Primary 24V CT Secondary 0.187 Quick Connect Chassis Mount
Transformer Power; 115VAC Primary; Chassis Mount; 12 VA
Power Transformers Single Primary 115V 12VA, 24V CT @0.5A
Split Bobbin Power Transformer, 12VA
Hammond Manufacturing Tx 115Vac 12Va 50/60Hz
Power Transformers 115V, 12VA,24VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 24V C.T. Secondary 0.5 Amps, 12 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 12VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM