What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187C120

Power Transformer 2000Vrms 12VA 5 Terminal Solder Lug/Quick Connect Flange Mount
$ 7.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187C120.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.48%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 187C120 provided by its distributors.

Power Transformer 2000Vrms 12VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115Vac 12VA 120V C.T.@0.1A 187 Series
Transformer Power; 115VAC Primary; Chassis Mount; 12 VA
Power Transformers Single Primary 115V 12VA, 120V CT @0.1A
Split Bobbin Power Transformer, 12VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 12Va 50/60Hz
Power Transformers 115V, 12VA,120VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 120V C.T. Secondary 0.1 Amps, 12 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 12VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM