What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187B20

Power Transformer 2000Vrms 6VA 5 Terminal Solder Lug/Quick Connect Flange Mount

$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187B20.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 187B20 provided by its distributors.

Power Transformer 2000Vrms 6VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115Vac 6VA 20V C.T.@0.3A 187 Series
Power Transformers Single Primary 115V 6VA, 20V CT @0.3A
Split Bobbin Power Transformer, 6VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 6Va 50/60Hz
Transformers 6VA,115V TO 20VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 20V C.T. Secondary 0.3 Amps, 6 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 6VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM