What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 187A20

Power Transformer 2000Vrms 2.4VA 5 Terminal Solder Lug/Quick Connect Flange Mount

$ 6.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187A20.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 187A20 provided by its distributors.

Power Transformer 2000Vrms 2.4VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115Vac 2.4VA 20V C.T.@0.12A 187 Series
Transformer Power; 115VAC Primary; 50/60 Hz; 2.40 VA
Power Transformers Single Primary 115V 2.4VA, 20V CT @0.12A
Split Bobbin Power Transformer, 2.4VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 24Va 50/60Hz
Transformers 2.4VA,115 TO 20VCT
PWR XFMR LAMINATED 2.4VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 20V C.T. Secondary 0.12 Amps, 2.4 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM