What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186F48

Power Transformer 2000Vrms 96VA 7 Terminal Solder Lug/Quick Connect Flange Mount
$ 21.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186F48.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.47%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 186F48 provided by its distributors.

Power Transformer 2000Vrms 96VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 48 (CT)VAC
Transformer Chassis Mount 115/230Vac 96VA 48V C.T.@2A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 96 VA
Split Bobbin Power Transformer, 96VA
Power Transformers DualPrimary 115/230V 96VA, 48V CT @2A
Hammond Manufacturing Tx 115/230 96Va 50/60Hz
Transformers 115/230, 100VA,48VCT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 48V C.T. Secondary 2 Amps, 96 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 96VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM