Hammond 186E48

Power Transformer 2000Vrms 57.6VA 7Term. Solder Lug/Quick Connect Flange Mount
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186E48.

IHS

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-9.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 186E48 provided by its distributors.

Power Transformer 2000Vrms 57.6VA 7Term. Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115/230Vac 57.9VA 48V C.T.@1.2A 186 Series
TRANSFORMER, 48V, 57.6VA, 1.2A
Split Bobbin Power Transformer, 57.6VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Transformers 115/230, 56VA,48VCT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 48V C.T. Secondary 1.2 Amps, 57.6 VA Rated, with Quick Connect÷Solder Terminals
XFRMR LAMINATED 57.6VA CHAS MNT
PWR XFMR LAMINATED 57.6VA CHAS
TRANSFORMER, ISOLATION, 1 X 48V, 57.6VA;; TRANSFORMER, ISOLATION, 1 X 48V, 57.6VA; Primary Voltages:1 x 115V, 1 x 230V; Secondary Voltages:1 x 48V; Current Rating:1.2A; Power Rating:57.6VA; Plug Type:(Not Applicable)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM