What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186E120

Power Transformer 2000Vrms 60VA 7 Terminal Solder Lug/Quick Connect Flange Mount

$ 13.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186E120.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.78%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 186E120 provided by its distributors.

Power Transformer 2000Vrms 60VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 120 (CT)VAC
Transformer Chassis Mount 115/230Vac 60VA 120V C.T.@0.5A 186 Series
Split Bobbin Power Transformer, 60VA
transformer - low voltage, chassis
Hammond Manufacturing Tx 115/230 60Va 50/60Hz
Power Transformers 115/230, 56VA,120VCT
XFRMR LAMINATED 60VA CHAS MOUNT
PWR XFMR LAMINATED 60VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 120V C.T. Secondary 0.5 Amps, 60 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM